Phoenix Contact Panel Feed Through, 4 Way, 17.5A, QPD W 3PE1, Front Mount, 690 V

Discontinued
RS Stock No.:
488-140
Mfr. Part No.:
1414682
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Current Rating

17.5A

Series

QPD W 3PE1

Type

Panel Feed Through

Mounting Type

Front Mount

Voltage Rating

690 V

COO (Country of Origin):
PL
The Phoenix Contact panel feed-through connector is designed for efficiency and reliability, catering to various connection needs in both industrial and commercial applications. The innovative design ensures that devices can be connected without the need to be opened, streamlining installation processes and minimising downtime. Engineered to handle a range of conductor sizes, this product ensures optimal performance in demanding environments. With exceptional environmental protection ratings, it addresses the challenges of moisture and dust exposure, making it an excellent choice for outdoor or harsh conditions. The robust construction provides long-lasting durability, while the user-friendly features enhance safety and ease of use when connecting various cables. This versatile component is ideal for anyone seeking to improve their system’s connectivity with a reliable and efficient solution.

Innovative QUICKON technology allows for rapid connections, saving installation time
Features an IP68 rating, ensuring protection against dust and water immersion
Mechanical coding prevents mismatched connections for enhanced safety
Constructed with materials that resist harsh environmental conditions
Compact design facilitates straightforward integration into existing systems
Touch proof design protects users from accidental contact when not plugged in
Sustainable and compliant with EU RoHS substance requirements
Suitable for a wide temperature range, ensuring reliable operation in varied environments

Related links