Phoenix Contact Panel Feed Through, 5 Way, 17.5A, PIN, QPD W 4PE1, Front Mount, 690 V
- RS Stock No.:
- 488-151
- Mfr. Part No.:
- 1414733
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-151
- Mfr. Part No.:
- 1414733
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Current Rating | 17.5A | |
| Gender | PIN | |
| Series | QPD W 4PE1 | |
| Type | Panel Feed Through | |
| Mounting Type | Front Mount | |
| Voltage Rating | 690 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Current Rating 17.5A | ||
Gender PIN | ||
Series QPD W 4PE1 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through is engineered for exceptional reliability and performance in various industrial applications. Featuring a robust design, it accommodates flexible and solid conductor connections while ensuring efficient wiring solutions. The integration of innovative QUICKON technology significantly reduces installation time, making it an essential component for applications requiring high standards of connectivity and safety. With a versatile connection profile and a protective housing, this product stands out for its enhanced durability and resistance to environmental factors, ensuring longevity and reliability in challenging conditions.
Offers mechanical coding to prevent mismatched connections
Innovative design that promotes efficiency by limiting the need to open devices for installation
IP68 and IP69K rated for superior protection against water and dust ingress
Accommodates a wide range of conductor sizes for versatile use
Touch proof design when not in use, enhancing safety during operation
Supports high rated current and voltage for demanding applications
Innovative design that promotes efficiency by limiting the need to open devices for installation
IP68 and IP69K rated for superior protection against water and dust ingress
Accommodates a wide range of conductor sizes for versatile use
Touch proof design when not in use, enhancing safety during operation
Supports high rated current and voltage for demanding applications
Related links
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
