Phoenix Contact Panel Feed Through, 5 Way, 17.5A, PIN, QPD W 4PE1, Front Mount, 690 V
- RS Stock No.:
- 488-149
- Mfr. Part No.:
- 1414730
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-149
- Mfr. Part No.:
- 1414730
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Current Rating | 17.5A | |
| Gender | PIN | |
| Series | QPD W 4PE1 | |
| Type | Panel Feed Through | |
| Mounting Type | Front Mount | |
| Voltage Rating | 690 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Current Rating 17.5A | ||
Gender PIN | ||
Series QPD W 4PE1 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through is designed for seamless integration in various applications, facilitating robust connections with its innovative design. Engineered for efficiency, it incorporates a QUICKON fast connection system, allowing for rapid installation and significantly reducing connection times. With its high degree of protection, it guarantees dependable performance even in challenging environments, making it suitable for industrial and outdoor use. The feed-through supports a wide range of conductor cross sections, ensuring compatibility with various wiring needs. Its durable construction, combined with the implementation of high-quality materials, ensures longevity, providing peace of mind for users who demand reliability and safety in their installations.
Robust IP66, IP68, and IP69K protection levels ensure performance in harsh conditions
Mechanical coding features enhance safety by preventing incorrect connections
Front mounting type simplifies assembly and integration into control cabinets
Conductor connection accommodates both flexible and solid wire types
Rated for high current and voltage, suited for demanding applications
Compact dimensions facilitate installation in space constrained environments
Mechanical coding features enhance safety by preventing incorrect connections
Front mounting type simplifies assembly and integration into control cabinets
Conductor connection accommodates both flexible and solid wire types
Rated for high current and voltage, suited for demanding applications
Compact dimensions facilitate installation in space constrained environments
Related links
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
