Phoenix Contact Panel Feed Through, 3 Way, 17.5A, QPD W 2PE1, Front Mount, 690 V

Discontinued
RS Stock No.:
493-696
Mfr. Part No.:
1414691
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Current Rating

17.5A

Series

QPD W 2PE1

Type

Panel Feed Through

Mounting Type

Front Mount

Voltage Rating

690 V

COO (Country of Origin):
PL
The Phoenix Contact panel feed-through is specifically engineered for robust and versatile connections in challenging environments. With its high level of protection rated to IP68 and IK07, this component ensures reliable performance even in demanding applications. The innovative QUICKON fast connection technology significantly reduces installation time, making it an efficient choice for professionals. Designed for single wire connections with superior insulation properties, it accommodates a variety of conductor sizes while maintaining top-notch electrical performance. Empowered by its rugged construction, this product promises durability and safety, ensuring that electronic devices can be interconnected seamlessly without compromising on quality or performance.

Innovative rapid connection technology saves time during installation
Multiple conductor cross sections accommodate a wide range of applications
Mechanical coding prevents mismatched connections for enhanced safety
Touch proof design eliminates electrical hazards when not in use
Compatible with a variety of mandatory accessories, providing flexibility
Conforms to various international standards and safety regulations

Related links