Phoenix Contact Panel Feed Through, 3 Way, 17.5A, QPD W 2PE1, Front Mount, 690 V
- RS Stock No.:
- 519-271
- Mfr. Part No.:
- 1414692
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-271
- Mfr. Part No.:
- 1414692
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Current Rating | 17.5A | |
| Series | QPD W 2PE1 | |
| Type | Panel Feed Through | |
| Mounting Type | Front Mount | |
| Voltage Rating | 690 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Current Rating 17.5A | ||
Series QPD W 2PE1 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through represents the pinnacle of connectivity solutions, designed to meet the demanding needs of industrial applications. The innovative QPD family showcases a robust spade connection, optimising performance in various environments while ensuring reliable operation. Its thoughtful design integrates easily without the necessity of opening devices, making installations both efficient and user-friendly. Crafted from high-quality materials, it boasts exceptional protection ratings of IP68/IP69K, guaranteeing durability in challenging conditions. Additionally, the mechanical coding feature provides a safeguard against mismatched connections, ensuring operational safety and reliability in all applications. The panel feed-through strikes a perfect balance between functionality and versatility, making it an ideal choice for diverse electrical integration projects.
Time saving fast connection technology reduces installation time significantly
Front mounting design simplifies the installation process
Lightweight construction allows for easier handling during installation
Robust housing ensures longevity in demanding operational environments
Compatible with a wide range of conductor cross sections for flexible application
Supports high insertion and withdrawal cycles, enhancing durability
Front mounting design simplifies the installation process
Lightweight construction allows for easier handling during installation
Robust housing ensures longevity in demanding operational environments
Compatible with a wide range of conductor cross sections for flexible application
Supports high insertion and withdrawal cycles, enhancing durability
Related links
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
