Phoenix Contact Panel Feed Through, 3 Way, 17.5A, Male, QPD W 2PE1, Front Mount, 690 V
- RS Stock No.:
- 496-365
- Mfr. Part No.:
- 1414687
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-365
- Mfr. Part No.:
- 1414687
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Current Rating | 17.5A | |
| Gender | Male | |
| Series | QPD W 2PE1 | |
| Type | Panel Feed Through | |
| Mounting Type | Front Mount | |
| Voltage Rating | 690 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Current Rating 17.5A | ||
Gender Male | ||
Series QPD W 2PE1 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through offers a robust and efficient solution for connecting cables in a compact design. Designed with usability in mind, this product facilitates a swift installation process, saving valuable time and reducing the complexity of wiring tasks. The innovative QUICKON technology allows for a fast connection method, significantly enhancing the operational efficiency on site. Furthermore, this product is crafted to withstand harsh environmental conditions, featuring a protective housing that ensures long-lasting durability. Its versatility makes it suitable for a wide range of applications, making it an essential component for various connectivity needs in automation and control setups.
Offers touch proof protection when not connected, enhancing user safety
Constructed to meet IP68 and IP69K protection standards for extreme environments
Features a mechanical coding system to prevent mismatching during installation
Designed for easy front mounting, simplifying integration into existing systems
Complies with rigorous environmental standards, ensuring reliability
Maximises cable management with specified external cable diameters
Adheres to stringent safety regulations, ensuring robust electrical performance
Constructed to meet IP68 and IP69K protection standards for extreme environments
Features a mechanical coding system to prevent mismatching during installation
Designed for easy front mounting, simplifying integration into existing systems
Complies with rigorous environmental standards, ensuring reliability
Maximises cable management with specified external cable diameters
Adheres to stringent safety regulations, ensuring robust electrical performance
Related links
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
