Phoenix Contact Panel Feed Through, 3 Way, 17.5A, Male, QPD W 2PE1, Front Mount, 690 V
- RS Stock No.:
- 496-564
- Mfr. Part No.:
- 1414684
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-564
- Mfr. Part No.:
- 1414684
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Current Rating | 17.5A | |
| Gender | Male | |
| Series | QPD W 2PE1 | |
| Type | Panel Feed Through | |
| Mounting Type | Front Mount | |
| Voltage Rating | 690 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Current Rating 17.5A | ||
Gender Male | ||
Series QPD W 2PE1 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through connector is engineered to streamline your electrical connections seamlessly. Designed with versatility in mind, it employs innovative QUICKON technology that facilitates swift on-site connections, reducing setup time by up to 80%. The robust construction, featuring a PA housing with an IP68/IP69K rating, ensures exceptional protection against environmental factors, making it suitable for a variety of applications, from industrial machinery to building automation. Furthermore, the connector supports mechanical coding to prevent misalignment during installation, enhancing both safety and efficiency in circuit assembly. With a blend of durability and ease of use, this product is the right choice for professionals seeking dependable solutions in electrical design.
Designed to endure harsh environmental conditions with high IP ratings
Mechanical coding prevents connection mismatches, ensuring secure installations
Suitable for a diverse range of applications from marine to industrial sectors
Constructed with high quality materials for improved longevity and performance
Mechanical coding prevents connection mismatches, ensuring secure installations
Suitable for a diverse range of applications from marine to industrial sectors
Constructed with high quality materials for improved longevity and performance
Related links
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
