Phoenix Contact Panel Feed Through, 4 Way, 17.5A, Male, QPD W 3PE1, Front Mount, 690 V
- RS Stock No.:
- 493-693
- Mfr. Part No.:
- 1414677
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 493-693
- Mfr. Part No.:
- 1414677
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Current Rating | 17.5A | |
| Gender | Male | |
| Series | QPD W 3PE1 | |
| Type | Panel Feed Through | |
| Mounting Type | Front Mount | |
| Voltage Rating | 690 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Current Rating 17.5A | ||
Gender Male | ||
Series QPD W 3PE1 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through provides a robust, efficient solution for seamless electrical connectivity. This product enhances system integration by allowing cables to be connected without the need to open devices. With its HIGH IP68/IP69K environmental ratings, it remains protected against dust and water ingress, making it an ideal choice for demanding applications in harsh environments. Its innovative QUICKON technology enables fast connections, significantly reducing installation time by up to 80%. This streamlined interface not only simplifies the overall connection process but also ensures a reliable and secure integration, perfect for users requiring efficiency without compromising on safety. Additionally, the product supports a broad range of conductor sizes, ensuring versatile compatibility across different applications.
Compatible with a variety of cable diameters for flexibility in installation
Mechanical coding feature prevents mismatching during connections
Compact design allows for front mounting in various setups
Constructed with durable materials to withstand harsh conditions
Supports a wide operational temperature range for versatile applications
Mechanical coding feature prevents mismatching during connections
Compact design allows for front mounting in various setups
Constructed with durable materials to withstand harsh conditions
Supports a wide operational temperature range for versatile applications
Related links
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
