Phoenix Contact Panel Feed Through, 5 Way, 17.5A, QPD W 4PE1, Front Mount, 690 V
- RS Stock No.:
- 493-704
- Mfr. Part No.:
- 1414737
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 493-704
- Mfr. Part No.:
- 1414737
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Current Rating | 17.5A | |
| Series | QPD W 4PE1 | |
| Type | Panel Feed Through | |
| Mounting Type | Front Mount | |
| Voltage Rating | 690 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Current Rating 17.5A | ||
Series QPD W 4PE1 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through is designed to cater to the demanding requirements of industrial applications. This innovative connection solution facilitates effective management of electrical cables, allowing for seamless integration within panel setups. It delivers superior performance in harsh environments, ensuring durability and reliability. The panel feed-through is engineered for easy installation and maintenance, reducing downtime and enhancing operational efficiency. Its advanced mechanical coding adds an extra layer of safety by preventing mismatching during connections, making it a smart choice for professionals seeking both functionality and peace of mind in their electrical installations.
Robust housing designed for IP68 or IP69K and IK07 ratings ensures long lasting performance
Allows for quick installation without the need to dismantle devices
Versatile application across various industrial sectors due to its reliable design
Supports fast connections with a focus on time saving installation processes
Allows for quick installation without the need to dismantle devices
Versatile application across various industrial sectors due to its reliable design
Supports fast connections with a focus on time saving installation processes
Related links
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
