Phoenix Contact Panel Feed Through, 5 Way, 17.5A, Male, QPD W 4PE1, Front Mount, 690 V
- RS Stock No.:
- 519-278
- Mfr. Part No.:
- 1414735
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-278
- Mfr. Part No.:
- 1414735
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Current Rating | 17.5A | |
| Gender | Male | |
| Series | QPD W 4PE1 | |
| Type | Panel Feed Through | |
| Mounting Type | Front Mount | |
| Voltage Rating | 690 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Current Rating 17.5A | ||
Gender Male | ||
Series QPD W 4PE1 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact QPD W 4PE1.5 9-14 M25 FC BK is a robust panel feed-through designed specifically for efficient electrical connections in industrial applications. Engineered with a focus on durability, this product features a resilient construction that can withstand hostile environments, making it ideal for diverse installations. Its innovative QUICKON fast connection technology significantly reduces installation time, allowing for swift on-site connections without compromising safety. With a connection method combining both spade and IDC connections, it offers flexibility and adaptability for various wiring configurations. This panel feed-through ensures optimal performance with its IP68/IP69K rating, providing exceptional protection against dust and water ingress, while its mechanical coding prevents mismatched connections, affirming reliability in critical operations.
Accommodates a wide range of conductor cross sections for versatile applications
Built from high quality materials ensuring longevity and reliability
Supports a maximum of 50 insertion and withdrawal cycles for durability
Position marking aids in easy identification and installation
Robust housing provides added impact strength for demanding environments
Optimised for front mounting, simplifying the installation process
Features a degree of pollution rating that guarantees long term performance
Built from high quality materials ensuring longevity and reliability
Supports a maximum of 50 insertion and withdrawal cycles for durability
Position marking aids in easy identification and installation
Robust housing provides added impact strength for demanding environments
Optimised for front mounting, simplifying the installation process
Features a degree of pollution rating that guarantees long term performance
Related links
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
