Phoenix Contact Panel Feed Through, 5 Way, 17.5A, PIN, QPD W 4PE1, Front Mount, 690 V
- RS Stock No.:
- 493-703
- Mfr. Part No.:
- 1414734
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 493-703
- Mfr. Part No.:
- 1414734
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Current Rating | 17.5A | |
| Gender | PIN | |
| Series | QPD W 4PE1 | |
| Type | Panel Feed Through | |
| Mounting Type | Front Mount | |
| Voltage Rating | 690 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Current Rating 17.5A | ||
Gender PIN | ||
Series QPD W 4PE1 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through connector is engineered to meet the demanding needs of modern industrial applications. Designed for reliability and efficiency, it integrates robust construction with innovative quick connection technology, facilitating fast assembly and installation. Its unique coding profile ensures a secure fit while preventing mismatched connections, thereby enhancing operational safety. With the ability to withstand extreme environmental conditions, it excels in a variety of settings, from harsh outdoor environments to sophisticated machinery. The products remarkable versatility is complemented by its user-friendly design, making it a preferred choice among professionals seeking durability and ease of use.
The QUICKON connection reduces installation time by up to 80 percent
Robust housing provides IP68, IP69K and IK07 protection for ultimate durability
Designed for front mounting M25 for simplified installation
The product construction supports a maximum of 50 insertion and withdrawal cycles
Complies with EU RoHS and CHINA RoHS environmental standards
Easy integration with a variety of compatible accessories
Robust housing provides IP68, IP69K and IK07 protection for ultimate durability
Designed for front mounting M25 for simplified installation
The product construction supports a maximum of 50 insertion and withdrawal cycles
Complies with EU RoHS and CHINA RoHS environmental standards
Easy integration with a variety of compatible accessories
Related links
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
