Phoenix Contact Panel Feed Through, 5 Way, 17.5A, QPD W 4PE1, Front Mount, 690 V
- RS Stock No.:
- 488-152
- Mfr. Part No.:
- 1414736
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-152
- Mfr. Part No.:
- 1414736
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Current Rating | 17.5A | |
| Series | QPD W 4PE1 | |
| Type | Panel Feed Through | |
| Mounting Type | Front Mount | |
| Voltage Rating | 690 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Current Rating 17.5A | ||
Series QPD W 4PE1 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through combines robust design with versatility for demanding industrial applications. Engineered for ease of installation, it allows for a secure single-wire connection with specific coding profiles. Featuring a durable housing, this product ensures reliable performance in various conditions, while its compact size allows for seamless integration into control cabinets and panels. With its impressive resistance to environmental factors like moisture and dust, it upholds functionality without sacrificing safety. Its innovative design not only supports efficient energy transfer but also offers a user-friendly experience for installers. Overall, it stands as a testament to quality engineering and effective solutions for modern connectivity needs.
Offers quick installation with a time saving design
Provides superior protection against harsh environmental conditions
Ensures safe operation with touch proof features
Supports a wide range of conductor cross sections for flexibility
Facilitates an efficient connection without the need for device access
Exhibits a robust mechanical design for extended lifecycle
Complies with international standards for enhanced safety
Provides superior protection against harsh environmental conditions
Ensures safe operation with touch proof features
Supports a wide range of conductor cross sections for flexibility
Facilitates an efficient connection without the need for device access
Exhibits a robust mechanical design for extended lifecycle
Complies with international standards for enhanced safety
Related links
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
