Phoenix Contact Panel Feed Through, 3 Way, 17.5A, Male, QPD W 2PE1, Front Mount, 690 V
- RS Stock No.:
- 519-269
- Mfr. Part No.:
- 1414688
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.57
(exc. VAT)
£17.48
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 4 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £14.57 |
*price indicative
- RS Stock No.:
- 519-269
- Mfr. Part No.:
- 1414688
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Current Rating | 17.5A | |
| Gender | Male | |
| Series | QPD W 2PE1 | |
| Type | Panel Feed Through | |
| Mounting Type | Front Mount | |
| Voltage Rating | 690 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Current Rating 17.5A | ||
Gender Male | ||
Series QPD W 2PE1 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through is engineered to streamline connectivity in various industrial applications. Built within the robust QPD product family, this device excels in combining efficiency and safety. With its innovative design, it allows for easy integration of cables without the hassle of accessing internal components, ensuring operational continuity. The panel feed-through supports a versatile connection method, accommodating both single wires and IDC connections. It is ideally suited for environments that demand reliability and durability, thanks to its IP68/IP69K ingress protection and high-quality materials. This product is a must-have for professionals seeking reliable connectivity solutions in harsh conditions.
Innovative QUICKON technology reduces installation times significantly
Robust construction ensures longevity in demanding environments
Mechanical coding system enhances safety by preventing mismatched connections
Designed to support seamless integration without opening devices
Versatile compatibility with various wire sizes for enhanced flexibility
Lightweight design simplifies handling during installation
Robust construction ensures longevity in demanding environments
Mechanical coding system enhances safety by preventing mismatched connections
Designed to support seamless integration without opening devices
Versatile compatibility with various wire sizes for enhanced flexibility
Lightweight design simplifies handling during installation
Related links
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
