Phoenix Contact Panel Feed Through, 4 Way, 17.5A, PIN, QPD W 3PE1, Front Mount, 690 V
- RS Stock No.:
- 496-563
- Mfr. Part No.:
- 1414679
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 496-563
- Mfr. Part No.:
- 1414679
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Current Rating | 17.5A | |
Gender | PIN | |
Series | QPD W 3PE1 | |
Type | Panel Feed Through | |
Mounting Type | Front Mount | |
Voltage Rating | 690 V | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Current Rating 17.5A | ||
Gender PIN | ||
Series QPD W 3PE1 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through is a robust and efficient solution tailored for modern electrical installations. Designed to facilitate seamless connection for single wires, it is built to meet demanding industrial standards. This panel feed-through stands out with its innovative QUICKON technology, enabling rapid and tool-free connections, significantly reducing installation time. The sturdy housing ensures enhanced protection against the elements, making it suitable for use in harsh environments. With a high degree of ingress protection, this product guarantees reliable performance across a wide temperature range, providing long-lasting service in various applications.
Designed for use in challenging environments with high protection ratings
Compatible with a range of wire sizes for versatile applications
Mechanical coding prevents mismatched connections, enhancing safety
Front mounting design simplifies installation within control cabinets
Constructed with high quality materials for durability and reliable performance
Optimised for efficient cable management with specified external diameters
Compatible with a range of wire sizes for versatile applications
Mechanical coding prevents mismatched connections, enhancing safety
Front mounting design simplifies installation within control cabinets
Constructed with high quality materials for durability and reliable performance
Optimised for efficient cable management with specified external diameters
Related links
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V