Phoenix Contact Panel Feed Through, 5 Way, 17.5A, PIN, QPD W 4PE1, Front Mount, 690 V
- RS Stock No.:
- 496-373
- Mfr. Part No.:
- 1414731
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-373
- Mfr. Part No.:
- 1414731
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Current Rating | 17.5A | |
Gender | PIN | |
Series | QPD W 4PE1 | |
Type | Panel Feed Through | |
Mounting Type | Front Mount | |
Voltage Rating | 690 V | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Current Rating 17.5A | ||
Gender PIN | ||
Series QPD W 4PE1 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through is designed to deliver reliable connectivity in demanding environments. This robust solution boasts a durable construction with excellent ingress protection ratings, making it ideal for applications in harsh conditions. The component features a versatile design that supports IDC connection methods while accommodating single wires. With multiple positions and exceptional performance, this feed-through facilitates efficient cable management, ensuring easy installation and maintenance. Its advanced coding profile enhances safety by preventing mismatching during installation, while the compact dimensions allow for seamless integration into various systems. With its capability to withstand extreme temperatures and rugged usage, this product guarantees a secure and long-lasting connection for industrial applications.
Innovative QUICKON fast connection technology reduces installation time significantly
Achieves IP68 and IP69K ratings, ensuring protection against dust and high pressure water
Capable of handling rigorous environmental conditions with a high degree of protection
Supports a wide range of conductor sizes, providing flexibility for different projects
Engineered for up to 50 insertion and withdrawal cycles, ensuring longevity
Compliant with stringent international standards for enhanced reliability
Lightweight at 145 2g for easy handling during installation
Manufactured from flame retardant materials, raising the safety profile
Achieves IP68 and IP69K ratings, ensuring protection against dust and high pressure water
Capable of handling rigorous environmental conditions with a high degree of protection
Supports a wide range of conductor sizes, providing flexibility for different projects
Engineered for up to 50 insertion and withdrawal cycles, ensuring longevity
Compliant with stringent international standards for enhanced reliability
Lightweight at 145 2g for easy handling during installation
Manufactured from flame retardant materials, raising the safety profile
Related links
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V