TE Connectivity, 6 Way, Female, 1969604-6, Cable Mount, 600 V ac

Subtotal (1 pack of 1000 units)*

£187.29

(exc. VAT)

£224.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£187.29£0.187

*price indicative

RS Stock No.:
476-048
Mfr. Part No.:
1969604-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Gender

Female

Series

1969604-6

Mounting Type

Cable Mount

Voltage Rating

600 V ac

COO (Country of Origin):
TW
The TE Connectivity Rectangular power connector is designed for reliable wire-to-wire connections, offering a plug housing configuration that is ideal for various electrical applications. This innovative housing accommodates six positions with an optimal 4.2 mm centreline, ensuring efficient space utilisation while enabling robust connectivity. Engineered with UL 94V-2 materials, it demonstrates noteworthy heat resistance, making it suitable for diverse environments. Whether used in industrial or commercial applications, this connector is built to endure with an impressive operating temperature range and consistent performance under electrical loads. Emphasising durability and functionality, this connector stands out as a dependable choice for designing efficient and effective electronic systems.

Designed for easy and secure wire-to-wire assembly
Constructed to meet stringent safety and reliability standards
Compatible with a broad range of electronic devices and applications
Facilitates quick installation with minimal operational downtime
Durable polyamide housing resists heat and environmental wear
Optimised for high-voltage environments, ensuring safety and integrity
Compact design allows for versatility in different mounting applications
Meets compliance standards for environmental safety, including RoHS and ELV
Features a crimp termination method for strong and lasting connections
Colour-coded design aids in easy identification and installation

Related links