TE Connectivity Insert, 1103
- RS Stock No.:
- 474-096
- Mfr. Part No.:
- 1103099-4
- Brand:
- TE Connectivity
Subtotal (1 box of 4 units)*
£176.35
(exc. VAT)
£211.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £176.35 | £44.088 |
*price indicative
- RS Stock No.:
- 474-096
- Mfr. Part No.:
- 1103099-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1103 | |
| Type | Insert | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1103 | ||
Type Insert | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy-duty power connector designed for industrial applications. It features a robust construction with a die-cast aluminium housing, ensuring durability and reliable performance in demanding environments. This connector is suitable for high-power connections.
Compliant with the latest EU RoHS and ELV regulations for safety
Designed with low halogen content for environmental sustainability
Ensures compatibility with a diverse range of applications in the industry
Developed with high quality materials for enhanced durability in demanding environments
Supports seamless integration with existing systems facilitating ease of use
Designed with low halogen content for environmental sustainability
Ensures compatibility with a diverse range of applications in the industry
Developed with high quality materials for enhanced durability in demanding environments
Supports seamless integration with existing systems facilitating ease of use
Related links
- TE Connectivity Insert Socket Socket Mount
- TE Connectivity Insert 16A Surface Mount, 400 V
- TE Connectivity Insert Socket Socket Mount, 380 V
- TE Connectivity Insert PIN Through Hole, 50 V
- TE Connectivity Insert 1104
- TE Connectivity Insert Surface Mount
- TE Connectivity Insert 10A, HDC
- TE Connectivity Insert PIN, 2-1920
