TE Connectivity Insert, 12 Way, 10A, HDC

Subtotal (1 pack of 30 units)*

£164.77

(exc. VAT)

£197.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£164.77£5.492

*price indicative

RS Stock No.:
467-341
Mfr. Part No.:
T2080122201-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Current Rating

10A

Series

HDC

Type

Insert

COO (Country of Origin):
CN
The TE Connectivity HQ rectangular contact insert is engineered for superior reliability and performance in demanding applications. Designed to accommodate 12 positions, this socket configuration is specifically optimised for crimp terminals, seamlessly supporting wire sizes ranging from 26 to 14 AWG. With a robust current rating of 10 A, this component caters to both power and signal circuits, ensuring efficient operation in a variety of environments. The insert's thoughtful design includes a low halogen content, making it compliant with stringent global regulations, while its non-sealable feature allows for easy access during installation or replacement. As a crucial element in heavy-duty connector assemblies, this product reflects TE's commitment to quality and innovation.

Optimised for use with crimp terminals, enhancing ease of installation
Supports a broad range of wire sizes for versatile applications
Robust current rating allows for reliable performance in power and signal circuits
Complies with EU RoHS Directive, ensuring environmental safety
Low halogen content contributes to reduced environmental impact
Non-sealable design facilitates straightforward assembly and maintenance
Part of the HDC HQ series, renowned for its durability and reliability

Related links