TE Connectivity Insert for Contacts, 12 Way, 10A, Plug, T2080122101-000, Cable
- RS Stock No.:
- 467-241
- Mfr. Part No.:
- T2080122101-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£153.01
(exc. VAT)
£183.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.01 | £5.10 |
*price indicative
- RS Stock No.:
- 467-241
- Mfr. Part No.:
- T2080122101-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Current Rating | 10A | |
| Gender | Plug | |
| Series | T2080122101-000 | |
| Type | Insert for Contacts | |
| Mounting Type | Cable | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Current Rating 10A | ||
Gender Plug | ||
Series T2080122101-000 | ||
Type Insert for Contacts | ||
Mounting Type Cable | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heavy Duty Power Connector represents a premium solution for reliable electrical connectivity. Designed specifically for power and signal applications, it integrates advanced crimp terminal technology, facilitating effortless assembly and durability. The precision-engineered rectangular contact insert ensures optimal performance while supporting a range of wire sizes, making it ideal for diverse usage scenarios.
Pin contact type enhances connectivity reliability
12 positions provide flexibility for multiple connections
Crimp terminal termination method ensures secure wire attachment
Compact design optimises space usage in tight environments
Low bromine and chlorine content contributes to environmentally friendly applications
Compatible with a range of related products for expanded solutions
Lightweight structure facilitates ease of handling during installation
12 positions provide flexibility for multiple connections
Crimp terminal termination method ensures secure wire attachment
Compact design optimises space usage in tight environments
Low bromine and chlorine content contributes to environmentally friendly applications
Compatible with a range of related products for expanded solutions
Lightweight structure facilitates ease of handling during installation
Related links
- TE Connectivity Insert 10A, HDC
- TE Connectivity Heavy Duty Power Connector Module HQ-007 Series
- TE Connectivity Insert Plug PCB Mount
- TE Connectivity Insert Female, T2030722201-000
- Harting Connector Insert 10A Han A 230 → 400 V
- TE Connectivity Insert Plug 50 V
- TE Connectivity Insert Female Cable, 600 V dc
- HARTING Hood Cable Plug 10A Han A, 230 → 400 V
