TE Connectivity Heavy Duty Power Connector Module, 10A, HQ-007 Series
- RS Stock No.:
- 327-429
- Mfr. Part No.:
- T2080122101-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.30
(exc. VAT)
£6.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.30 |
| 10 - 24 | £4.88 |
| 25 + | £4.40 |
*price indicative
- RS Stock No.:
- 327-429
- Mfr. Part No.:
- T2080122101-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 10A | |
| Series | HQ-007 | |
| Type | Contact Insert | |
| Termination Method | Crimp | |
| For Use With | Wires | |
| Pole Format | 12 | |
| Mounting Type | Push-In | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 10A | ||
Series HQ-007 | ||
Type Contact Insert | ||
Termination Method Crimp | ||
For Use With Wires | ||
Pole Format 12 | ||
Mounting Type Push-In | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity HDC HQ Insert for Contacts features a 12 pole configuration with pin contacts and is designed for crimp terminal termination. It supports wire sizes ranging from 26 to 14 AWG and is rated for a maximum current of 10 A. This insert is suitable for power and signal applications.
EU RoHS Compliance Compliant with Exemptions
EU ELV Compliance Compliant
Rectangular Connector Insert Type Insert for Contacts
Sealable No
Number of Positions 12
Contact Type Pin
Pole Configuration 12
Contact Current Rating (Max) 10 A
Termination Method to Wire & Cable Crimp Terminal
Circuit Application Power & Signal
EU ELV Compliance Compliant
Rectangular Connector Insert Type Insert for Contacts
Sealable No
Number of Positions 12
Contact Type Pin
Pole Configuration 12
Contact Current Rating (Max) 10 A
Termination Method to Wire & Cable Crimp Terminal
Circuit Application Power & Signal
Related links
- TE Connectivity Heavy Duty Power Connector Module HQ-007 Series
- TE Connectivity Heavy Duty Power Connector Module, HQ-007 Series
- TE Connectivity Heavy Duty Power Connector Module HD Insert Series
- TE Connectivity Heavy Duty Power Connector Module Male 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module Female 4 Contacts
- TE Connectivity Heavy Duty Power Connector Module Female 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module Male 4 Contacts
- TE Connectivity Heavy Duty Power Connector Module, HQ-005 Series
