TE Connectivity Heavy Duty Power Connector Module, 40A, HQ-002 Series
- RS Stock No.:
- 327-422
- Mfr. Part No.:
- T2080022201-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£8.31
(exc. VAT)
£9.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.31 |
| 10 - 24 | £7.64 |
| 25 + | £6.90 |
*price indicative
- RS Stock No.:
- 327-422
- Mfr. Part No.:
- T2080022201-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 40A | |
| Series | HQ-002 | |
| Type | Contact Insert | |
| Termination Method | Crimp | |
| For Use With | Wires | |
| Pole Format | 2 | |
| Voltage Rating | 400 V | |
| Mounting Type | Push-In | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 40A | ||
Series HQ-002 | ||
Type Contact Insert | ||
Termination Method Crimp | ||
For Use With Wires | ||
Pole Format 2 | ||
Voltage Rating 400 V | ||
Mounting Type Push-In | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity insert for contacts is a socket with a 2 pole configuration, designed for crimp terminal termination. It supports up to 40 A and is suitable for power and signal applications.
EU RoHS Compliance Compliant with Exemptions
EU ELV Compliance Compliant with Exemptions
Connector & Contact Terminates To Wire & Cable
Rectangular Connector Insert Type Insert for Contacts
Number of Positions 2
Power Circuit Voltage 400 V
Primary Product Color Gray
Contact Type Socket
Pole Configuration 2
Contact Current Rating (Max) 40 A
Termination Method to Wire & Cable Crimp Terminal
Circuit Application Power & Signal
Packaging Quantity 30
EU ELV Compliance Compliant with Exemptions
Connector & Contact Terminates To Wire & Cable
Rectangular Connector Insert Type Insert for Contacts
Number of Positions 2
Power Circuit Voltage 400 V
Primary Product Color Gray
Contact Type Socket
Pole Configuration 2
Contact Current Rating (Max) 40 A
Termination Method to Wire & Cable Crimp Terminal
Circuit Application Power & Signal
Packaging Quantity 30
Related links
- TE Connectivity Heavy Duty Power Connector Module HQ-002 Series
- TE Connectivity Heavy Duty Power Connector Module HQ-007 Series
- TE Connectivity Heavy Duty Power Connector Module, HQ-007 Series
- TE Connectivity Heavy Duty Power Connector Module, HQ-005 Series
- TE Connectivity Heavy Duty Power Connector Module Receptacle, HQ-D-032 Series
- TE Connectivity Heavy Duty Power Connector Module Male, HQ-D-032 Series
- TE Connectivity Heavy Duty Power Connector Module, H3A Series
- TE Connectivity Heavy Duty Power Connector Module, HD Insert Series
