TE Connectivity Heavy Duty Power Connector Module, 2.2A, Receptacle, HQ-D-032 Series
- RS Stock No.:
- 327-401
- Mfr. Part No.:
- T2080322201-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.00
(exc. VAT)
£4.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.00 |
| 10 - 24 | £3.68 |
| 25 + | £3.32 |
*price indicative
- RS Stock No.:
- 327-401
- Mfr. Part No.:
- T2080322201-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 2.2A | |
| Gender | Receptacle | |
| Series | HQ-D-032 | |
| Type | Insert For Contacts | |
| Termination Method | Crimp | |
| For Use With | Insert for Contacts | |
| Mounting Type | Push-In | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 2.2A | ||
Gender Receptacle | ||
Series HQ-D-032 | ||
Type Insert For Contacts | ||
Termination Method Crimp | ||
For Use With Insert for Contacts | ||
Mounting Type Push-In | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- FR
The TE Connectivity insert for contacts is designed for receptacle crimp termination, supporting wire sizes from 28 to 22 AWG or 0.08 to 0.37 mm². It is rated for a current of 2.2 A and is suitable for signal applications.
EU RoHS Compliance Compliant
EU ELV Compliance Compliant
Rectangular Connector Insert Type Insert for Contacts
Sealable No
Number of Positions 32
Primary Product Color Gray
Contact Type Receptacle
Contact Current Rating (Max) 2.2 A
Termination Method to Wire & Cable Crimp
Circuit Application Signal
Packaging Quantity 10
EU ELV Compliance Compliant
Rectangular Connector Insert Type Insert for Contacts
Sealable No
Number of Positions 32
Primary Product Color Gray
Contact Type Receptacle
Contact Current Rating (Max) 2.2 A
Termination Method to Wire & Cable Crimp
Circuit Application Signal
Packaging Quantity 10
Related links
- TE Connectivity Heavy Duty Power Connector Module Male, HQ-D-032 Series
- TE Connectivity Heavy Duty Power Connector Module, HQ-007 Series
- TE Connectivity Heavy Duty Power Connector Module, HQ-005 Series
- TE Connectivity Heavy Duty Power Connector Module HQ-007 Series
- TE Connectivity Heavy Duty Power Connector Module HQ-002 Series
- TE Connectivity Heavy Duty Power Connector Female 32 Contacts
- TE Connectivity Heavy Duty Power Connector Module, H3A Series
- TE Connectivity Heavy Duty Power Connector Module, HD Insert Series
