TE Connectivity Heavy Duty Power Connector Module, 10A, HD Insert Series

Bulk discount available

Subtotal (1 unit)*

£5.05

(exc. VAT)

£6.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.05
10 - 24£4.65
25 +£4.19

*price indicative

RS Stock No.:
327-417
Mfr. Part No.:
T2020082101-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

10A

Series

HD Insert

Type

Contact Insert

Termination Method

Crimp

For Use With

Wires

Pole Format

8+PE

Mounting Type

Push-In

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity HDC HD insert for contacts features an 8+PE pole configuration with pin contacts and crimp terminal termination. It supports wire sizes from 26 to 14 AWG, is rated for a maximum current of 10 A, and is designed for power and signal applications.

EU RoHS Compliance Compliant with Exemptions
EU ELV Compliance Compliant
Rectangular Connector Insert Type Insert for Contacts
Sealable No
Number of Positions 8
Contact Type Pin
Pole Configuration 8+PE
Contact Current Rating (Max) 10 A
Termination Method to Wire & Cable Crimp Terminal
Circuit Application Power & Signal

Related links