TE Connectivity Heavy Duty Power Connector Module, 10A, Female, HA Insert Series, 4 Contacts

Bulk discount available

Subtotal (1 unit)*

£4.78

(exc. VAT)

£5.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 319 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.78
10 - 24£4.40
25 +£3.97

*price indicative

RS Stock No.:
327-410
Mfr. Part No.:
T2010033201-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

10A

Gender

Female

Series

HA Insert

Type

Contact Insert

Termination Method

Screw Terminal

For Use With

Wires

Pole Format

3

Number of Rows

2

Mounting Type

Push-In

Number of Contacts

4

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity HDC HA contact insert features a 3-pole configuration with socket contacts and spring terminal termination. It supports wire sizes from 14 to 20 AWG or 0.5 to 2.5 mm² and is designed for power and signal applications.

EU RoHS Compliance Compliant with Exemptions
EU ELV Compliance Compliant with Exemptions
Rectangular Connector Insert Type Contact Insert
Sealable No
Number of Positions 3
Contact Type Socket
Pole Configuration 3
Termination Method to Wire & Cable Spring Terminal
Circuit Application Power & Signal

Related links