TE Connectivity Heavy Duty Power Connector Module, 10A, Male, HA Insert Series, 4 Contacts
- RS Stock No.:
- 327-402
- Mfr. Part No.:
- T2010032101-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.20
(exc. VAT)
£5.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.20 |
| 10 - 24 | £3.86 |
| 25 + | £3.48 |
*price indicative
- RS Stock No.:
- 327-402
- Mfr. Part No.:
- T2010032101-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 10A | |
| Gender | Male | |
| Series | HA Insert | |
| Type | Contact Insert | |
| Termination Method | Screw Terminal | |
| For Use With | Wires | |
| Pole Format | 3 + PE | |
| Number of Rows | 2 | |
| Mounting Type | Push-In | |
| Number of Contacts | 4 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 10A | ||
Gender Male | ||
Series HA Insert | ||
Type Contact Insert | ||
Termination Method Screw Terminal | ||
For Use With Wires | ||
Pole Format 3 + PE | ||
Number of Rows 2 | ||
Mounting Type Push-In | ||
Number of Contacts 4 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity HDC HA contact insert features a 3+PE pole configuration with screw terminal termination, supporting wire sizes from 14 to 20 AWG or 0.5 to 2.5 mm². It is rated for a current of 10 A and is suitable for power and signal applications.
EU RoHS Compliance Compliant with Exemptions
EU ELV Compliance Compliant
Rectangular Connector Insert Type Contact Insert
Sealable No
Number of Positions 3
Contact Type Pin
Pole Configuration 3+PE
Contact Current Rating (Max) 10 A
Termination Method to Wire & Cable Screw Terminal
Circuit Application Power & Signal
EU ELV Compliance Compliant
Rectangular Connector Insert Type Contact Insert
Sealable No
Number of Positions 3
Contact Type Pin
Pole Configuration 3+PE
Contact Current Rating (Max) 10 A
Termination Method to Wire & Cable Screw Terminal
Circuit Application Power & Signal
Related links
- TE Connectivity Heavy Duty Power Connector Module Male 4 Contacts
- TE Connectivity Heavy Duty Power Connector Module Male 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module Female 4 Contacts
- TE Connectivity Heavy Duty Power Connector Module Female 5 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male, HA Series
- TE Connectivity Heavy Duty Power Connector Module HD Insert Series
- TE Connectivity Heavy Duty Power Connector Insert Male 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 10 Contacts
