TE Connectivity Insert, 5 Way, Plug, HDC, PCB Mount
- RS Stock No.:
- 469-277
- Mfr. Part No.:
- T2080052101-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£157.62
(exc. VAT)
£189.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.62 | £3.152 |
*price indicative
- RS Stock No.:
- 469-277
- Mfr. Part No.:
- T2080052101-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Gender | Plug | |
| Series | HDC | |
| Type | Insert | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Gender Plug | ||
Series HDC | ||
Type Insert | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-quality rectangular contact insert is designed for reliable performance in power and signal applications. Engineered to accommodate various wire sizes, this insert optimises connectivity while ensuring secure crimping of terminals. Its five-position configuration caters to diverse wiring needs, making it an ideal solution for projects requiring dependable electrical connections. The insert is compliant with essential regulations, ensuring it meets industry standards for quality and safety. With an outstanding design focused on functionality and versatility, this product is a valuable addition to your electronic assembly needs, providing enhanced performance and longevity in demanding environments.
Designed for easy installation in a variety of applications
Constructed to support robust connectivity with minimal resistance
Features a pin contact type ensuring dependable electrical connections
Crafted to accommodate a range of wire sizes from .14 to 4 mm²
Provides a crimp terminal termination method for secure fittings
Optimised for use in heavy-duty and industrial settings
Meets EU RoHS compliance standards for environmentally conscious projects
Supported by extensive documentation and CAD resources for design convenience
Constructed to support robust connectivity with minimal resistance
Features a pin contact type ensuring dependable electrical connections
Crafted to accommodate a range of wire sizes from .14 to 4 mm²
Provides a crimp terminal termination method for secure fittings
Optimised for use in heavy-duty and industrial settings
Meets EU RoHS compliance standards for environmentally conscious projects
Supported by extensive documentation and CAD resources for design convenience
Related links
- TE Connectivity Insert Plug 50 V
- TE Connectivity Insert 10A, HDC
- TE Connectivity Module Insert 40A HMN, 830 V
- TE Connectivity Heavy Duty Power Connector Insert Female 24 Contacts
- TE Connectivity Heavy Duty Power Connector Module, HQ-005 Series
- TE Connectivity Insert Female, T2030722201-000
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Insert for Contacts 10A T2080122101-000, Cable
