TE Connectivity Insert, 5A, Plug, HDC, 50 V

Subtotal (1 pack of 30 units)*

£163.53

(exc. VAT)

£196.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£163.53£5.451

*price indicative

RS Stock No.:
508-799
Mfr. Part No.:
T2111027101-002
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

5A

Gender

Plug

Series

HDC

Type

Insert

Voltage Rating

50 V

COO (Country of Origin):
CN
The TE Connectivity Rectangular Contact Inserts are expertly designed for applications requiring reliable pin connections. Tailored to fit 28 to 20 AWG wire sizes, these inserts assure secure crimp terminal connections with a two-position configuration. Featuring a durable grey body, they are suitable for both power and signal circuit applications, supporting currents of up to 5 A. Compliance with various international standards, including EU RoHS and REACH, confirms the product's commitment to safety and regulatory practices. Ideal for heavy-duty environments, these inserts provide a long-lasting solution catering to diverse connector needs, enhancing the reliability of electrical connections in complex systems.

Designed for seamless use with crimp terminals, ensuring easy installation
Constructed for durability, providing long-term reliability in demanding conditions
Complies with strict environmental regulations, promoting sustainable manufacturing
Optimised for two-position configurations, offering flexibility in various applications
Suits a broad range of wire sizes, enhancing compatibility across different systems

Related links