TE Connectivity Insert, Male, 1104
- RS Stock No.:
- 468-163
- Mfr. Part No.:
- 1104701-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£144.92
(exc. VAT)
£173.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.92 | £72.46 |
*price indicative
- RS Stock No.:
- 468-163
- Mfr. Part No.:
- 1104701-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Series | 1104 | |
| Type | Insert | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series 1104 | ||
Type Insert | ||
- COO (Country of Origin):
- CN
The TE Connectivity Robust solution designed to meet the diverse needs of modern electronic systems. This exceptional product integrates innovative design with superior materials, ensuring optimal performance and reliability in various applications. Developed with precision, it caters to industries requiring stringent compliance with environmental regulations, including EU RoHS and REACH. With its advanced capabilities, this product aims to navigate the challenges of contemporary engineering, promoting sustainability without compromising on quality. The product is easy to integrate, making it an ideal choice for professionals seeking efficiency and ease of use in their projects.
Designed for compliance with EU RoHS and ELV directives
Integrates advanced environmental consideration without sacrificing performance
Versatile application across various electronic systems
Facilitates high-quality engineering and sustainability
Simplifies integration for faster project turnaround
Integrates advanced environmental consideration without sacrificing performance
Versatile application across various electronic systems
Facilitates high-quality engineering and sustainability
Simplifies integration for faster project turnaround
Related links
- TE Connectivity Heavy Duty Power Connector Insert 2-1103 Series
- TE Connectivity Insert Surface Mount
- TE Connectivity Insert Socket Socket Mount
- TE Connectivity Insert PIN Through Hole, 50 V
- TE Connectivity Insert 16A Surface Mount, 400 V
- TE Connectivity Insert Socket Socket Mount, 380 V
- TE Connectivity Insert, 1103
- TE Connectivity Insert 10A, HDC
