TE Connectivity Insert, 16 Way, 16A, 1103, Surface Mount, 400 V

Subtotal (1 pack of 4 units)*

£147.78

(exc. VAT)

£177.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£147.78£36.945

*price indicative

RS Stock No.:
498-317
Mfr. Part No.:
1-1103638-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Current Rating

16A

Series

1103

Type

Insert

Mounting Type

Surface Mount

Voltage Rating

400 V

COO (Country of Origin):
CZ
The TE Connectivity Robust solution expertly crafted to meet the demanding requirements of contemporary electrical applications. Designed with precision, this connector ensures seamless connectivity, facilitating efficient transmission of signals and power. Its innovative design prioritizes user-friendly installation, while maintaining exceptional durability in various environmental conditions. With a commitment to compliance, this product adheres to critical industry regulations, ensuring safe usage in diverse settings. Whether for industrial or commercial purposes, this connector stands out with its high performance, making it an essential component for engineers and designers alike.

Meets stringent EU RoHS and REACH regulations for environmental safety
Designed for reliable performance, ensuring dependable connectivity
Facilitates easy handling and installation, enhancing operational efficiency
Built to withstand harsh environments, guaranteeing longevity and reliability
Offers flexibility in applications across a range of sectors

Related links