TE Connectivity Female Insert, 16 Way, Female, HA.48, Through Hole, 400 V
- RS Stock No.:
- 480-120
- Mfr. Part No.:
- 1-1103639-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£223.48
(exc. VAT)
£268.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £223.48 | £111.74 |
*price indicative
- RS Stock No.:
- 480-120
- Mfr. Part No.:
- 1-1103639-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Gender | Female | |
| Series | HA.48 | |
| Type | Female Insert | |
| Mounting Type | Through Hole | |
| Voltage Rating | 400 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Gender Female | ||
Series HA.48 | ||
Type Female Insert | ||
Mounting Type Through Hole | ||
Voltage Rating 400 V | ||
- COO (Country of Origin):
- CZ
The TE Connectivity High-quality component is engineered to provide reliable performance in various applications. Designed with precision and built to last, this product encapsulates the essence of superior connectivity solutions. Its robust design ensures durability while maintaining compliance with stringent regulatory standards. Ideal for those who seek not just functionality but also efficiency, this product enhances system performance across a range of environments. As a testament to its reliability, it addresses both user needs and sustainability concerns, ensuring that you can count on it for your critical projects.
Engineered for exceptional performance in diverse applications
Robust construction that withstands challenging operational conditions
Meets stringent compliance standards for environmental regulations
Designed to optimize system efficiency and connectivity
Supports sustainability with various recycling options
Offers seamless integration with a variety of existing setups
Robust construction that withstands challenging operational conditions
Meets stringent compliance standards for environmental regulations
Designed to optimize system efficiency and connectivity
Supports sustainability with various recycling options
Offers seamless integration with a variety of existing setups
Related links
- TE Connectivity Female Insert Female Through Hole, 250 V
- TE Connectivity Insert 16A Surface Mount, 400 V
- TE Connectivity Heavy Duty Power Connector Insert Female 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 10 Contacts
- TE Connectivity Heavy Duty Power Connector Module Female 4 Contacts
- TE Connectivity Heavy Duty Power Connector Module Female 5 Contacts
- TE Connectivity Contact Insert HA Series, 16 Contacts
- Wieland Female insert 16A BAS BUS 500 V
