TE Connectivity Female Insert, 16 Way, Female, HA.48, Through Hole, 250 V
- RS Stock No.:
- 480-118
- Mfr. Part No.:
- 1-1103417-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£194.67
(exc. VAT)
£233.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £194.67 | £97.335 |
*price indicative
- RS Stock No.:
- 480-118
- Mfr. Part No.:
- 1-1103417-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Gender | Female | |
| Series | HA.48 | |
| Type | Female Insert | |
| Mounting Type | Through Hole | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Gender Female | ||
Series HA.48 | ||
Type Female Insert | ||
Mounting Type Through Hole | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- PL
The TE Connectivity state-of-the-art heavy-duty connector designed to deliver reliable performance in demanding environments. Engineered for durability and flexibility, this connector ensures optimal connectivity for various applications, making it an essential choice for professionals in the electronics sector. With its robust construction, it is engineered to withstand harsh conditions while maintaining high levels of efficiency. The product is compliant with significant environmental regulations, ensuring it meets the necessary standards for sustainability and safety. Its thoughtful design enables easy integration, allowing users to benefit from efficient deployment without compromising on quality or performance.
Designed for easy installation and maintenance streamlining workflow
Constructed to withstand extreme environmental conditions to ensure longevity
Offers superior electrical performance for enhanced reliability
Compliant with EU RoHS and ELV directives showcasing environmental responsibility
Compatible with a range of accessories for versatile usage
Features a user friendly design that simplifies the connecting process
Adheres to EU REACH regulations promoting safety in application
Constructed to withstand extreme environmental conditions to ensure longevity
Offers superior electrical performance for enhanced reliability
Compliant with EU RoHS and ELV directives showcasing environmental responsibility
Compatible with a range of accessories for versatile usage
Features a user friendly design that simplifies the connecting process
Adheres to EU REACH regulations promoting safety in application
Related links
- TE Connectivity Female Insert Female Through Hole, 400 V
- Amphenol Industrial Female Insert 16A C146 250 V
- TE Connectivity Contact Insert HA Series, 16 Contacts
- Wieland Female insert 16A BAS BUS 500 V
- TE Connectivity Insert 16A Surface Mount, 400 V
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- Lapp Insert 16A H-A 16, 600 V
- RS PRO Heavy Duty Power Connector Insert Female, 4 → 2 Contacts
