TE Connectivity Contact Insert, HA.16 Series , For Use With Heavy Duty Connectors
- RS Stock No.:
- 478-853
- Mfr. Part No.:
- 1-1103417-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£201.72
(exc. VAT)
£242.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £201.72 | £100.86 |
*price indicative
- RS Stock No.:
- 478-853
- Mfr. Part No.:
- 1-1103417-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Contact Insert | |
| Gender | Female | |
| Series | HA.16 | |
| For Use With | Heavy Duty Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Contact Insert | ||
Gender Female | ||
Series HA.16 | ||
For Use With Heavy Duty Connectors | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heavy Duty Connector Insert features 16 positions plus 1 ground and is designed for industrial applications requiring robust and secure connections. The insert is made from polybutylene terephthalate (PBT) and supports screw termination for reliable performance.
Optimised for heavy duty connections ensuring reliable performance
Compliant with EU RoHS and ELV regulations for environmentally conscious usage
Designed to withstand rigorous industrial conditions and mechanical stress
Includes comprehensive compliance documentation for easy reference
Provides clear safe usage statements reinforcing user safety during operation
Compliant with EU RoHS and ELV regulations for environmentally conscious usage
Designed to withstand rigorous industrial conditions and mechanical stress
Includes comprehensive compliance documentation for easy reference
Provides clear safe usage statements reinforcing user safety during operation
Related links
- TE Connectivity Contact Insert HA Series, 16 Contacts
- TE Connectivity Female Insert Female Through Hole, 250 V
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Hood Cable Mount
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
