TE Connectivity Insert, 16 Way, 16A, 1103, Surface Mount, 400 V
- RS Stock No.:
- 498-318
- Mfr. Part No.:
- 1-1103641-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£846.58
(exc. VAT)
£1,015.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £846.58 |
*price indicative
- RS Stock No.:
- 498-318
- Mfr. Part No.:
- 1-1103641-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Current Rating | 16A | |
| Series | 1103 | |
| Type | Insert | |
| Mounting Type | Surface Mount | |
| Voltage Rating | 400 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Current Rating 16A | ||
Series 1103 | ||
Type Insert | ||
Mounting Type Surface Mount | ||
Voltage Rating 400 V | ||
- COO (Country of Origin):
- PL
The TE Connectivity Innovative product caters to a diverse range of electrical applications, seamlessly combining functionality and reliability. The design incorporates advanced technology to ensure optimal performance, making it an ideal choice for professionals in the industry. With its robust construction, this component is engineered to endure challenging environments while maintaining exceptional efficiency. Whether utilized in intricate systems or standalone setups, it delivers outstanding results, thereby enhancing operational efficacy. The availability of comprehensive compliance documentation demonstrates the commitment to meeting global regulatory standards, providing users with peace of mind. Overall, this product stands out in its category, promising not only superior technical capabilities but also ease of integration into various setups.
Designed for reliable performance in demanding conditions
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Backed by extensive compliance documentation for user assurance
Features robust construction to withstand harsh operational environments
Facilitates easy integration into complex systems and applications
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Backed by extensive compliance documentation for user assurance
Features robust construction to withstand harsh operational environments
Facilitates easy integration into complex systems and applications
Related links
- TE Connectivity Insert 16A Surface Mount, 400 V
- TE Connectivity Female Insert Female Through Hole, 400 V
- TE Connectivity Female Insert Female Through Hole, 250 V
- Lapp Insert 16A H-A 16, 600 V
- EPIC Connector Insert 16A H-BE 600 V
- Amphenol Industrial Female Insert 16A C146 250 V
- Wieland Male insert 16A BAS STS 500 V
- Wieland Female insert 16A BAS BUS 500 V
