TE Connectivity Insert, 32 Way, Socket, 1103, Socket Mount
- RS Stock No.:
- 471-372
- Mfr. Part No.:
- 1103090-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£142.27
(exc. VAT)
£170.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £142.27 | £9.485 |
*price indicative
- RS Stock No.:
- 471-372
- Mfr. Part No.:
- 1103090-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 32 | |
| Gender | Socket | |
| Series | 1103 | |
| Type | Insert | |
| Mounting Type | Socket Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 32 | ||
Gender Socket | ||
Series 1103 | ||
Type Insert | ||
Mounting Type Socket Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rectangular connector insert is designed to elevate your connectivity solutions with an impressive configuration of 32 positions, making it an ideal choice for a variety of applications. Crafted from durable PBT GF30 material and featuring a sleek grey finish, this insert not only ensures longevity but also aesthetic appeal. The socket contact type and unique pole configuration of 8+24 enhance its versatility, allowing for seamless integration into your existing systems. Packaged conveniently as a loose piece with a quantity of 10, this product guarantees consistent delivery of performance across multiple uses. Its compliance with both EU RoHS and ELV directives underscores a commitment to environmental standards, giving you peace of mind in your purchasing decision.
Crafted from robust PBT GF30 material for enhanced durability
Features a sleek grey color for a modern aesthetic
Integrates seamlessly into diverse systems with its versatile configuration
Socket contact type promotes ease of use and reliable connectivity
Delivers superior performance with a configuration of 32 positions
Packaged in quantities of 10 for practical usability
Compliant with EU directives ensuring environmental responsibility
Features a sleek grey color for a modern aesthetic
Integrates seamlessly into diverse systems with its versatile configuration
Socket contact type promotes ease of use and reliable connectivity
Delivers superior performance with a configuration of 32 positions
Packaged in quantities of 10 for practical usability
Compliant with EU directives ensuring environmental responsibility
Related links
- TE Connectivity Insert Socket Socket Mount, 380 V
- TE Connectivity Socket Socket Socket Mount
- TE Connectivity Insert, 1103
- TE Connectivity Insert 16A Surface Mount, 400 V
- TE Connectivity Insert PIN Through Hole, 50 V
- TE Connectivity Heavy Duty Power Connector Insert 2-1103 Series
- TE Connectivity Modular Insert 2.2A HDC HMN 32 V ac
- TE Connectivity Insert 1104
