TE Connectivity Insert, 12 Way, Socket, 1103, Socket Mount, 380 V
- RS Stock No.:
- 474-097
- Mfr. Part No.:
- 1103149-1
- Brand:
- TE Connectivity
Subtotal (1 box of 4 units)*
£171.68
(exc. VAT)
£206.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £171.68 | £42.92 |
*price indicative
- RS Stock No.:
- 474-097
- Mfr. Part No.:
- 1103149-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Gender | Socket | |
| Series | 1103 | |
| Type | Insert | |
| Mounting Type | Socket Mount | |
| Voltage Rating | 380 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Gender Socket | ||
Series 1103 | ||
Type Insert | ||
Mounting Type Socket Mount | ||
Voltage Rating 380 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-performance rectangular connector insert designed for versatility and reliability in various applications. Engineered with a robust PBT GF30 material, it offers excellent resistance to environmental factors while ensuring optimal electrical performance. This product features a 12-position configuration, making it ideal for complex connectivity needs. With a sleek grey finish, it seamlessly integrates into a variety of systems, enhancing both functionality and aesthetics. The insert also complies with stringent EU RoHS and ELV directives, ensuring a commitment to sustainability without compromising on quality.
Durable construction ensures long-lasting performance in demanding conditions
Designed for easy installation and maintenance, promoting operational efficiency
Meets international compliance standards for materials and safety
Socket contact type guarantees secure connections for reliable data transfer
Packaged in boxes of five, ideal for efficient storage and handling
Suitable for a range of applications including industrial and commercial uses
Designed for easy installation and maintenance, promoting operational efficiency
Meets international compliance standards for materials and safety
Socket contact type guarantees secure connections for reliable data transfer
Packaged in boxes of five, ideal for efficient storage and handling
Suitable for a range of applications including industrial and commercial uses
Related links
- TE Connectivity Insert Socket Socket Mount
- TE Connectivity Socket Socket Socket Mount
- TE Connectivity Insert 10A, HDC
- TE Connectivity Module Insert 40A HMN 380 V
- TE Connectivity Insert, 1103
- TE Connectivity Insert 16A Surface Mount, 400 V
- TE Connectivity Insert PIN Through Hole, 50 V
- TE Connectivity Insert for Contacts 10A T2080122101-000, Cable
