TE Connectivity Socket, 9 Way, Socket, 1103, Socket Mount
- RS Stock No.:
- 474-208
- Mfr. Part No.:
- 1103071-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£166.42
(exc. VAT)
£199.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £166.42 | £11.095 |
*price indicative
- RS Stock No.:
- 474-208
- Mfr. Part No.:
- 1103071-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Socket | |
| Series | 1103 | |
| Type | Socket | |
| Mounting Type | Socket Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Socket | ||
Series 1103 | ||
Type Socket | ||
Mounting Type Socket Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity HG-Q.8.Bu.C is a sophisticated solution designed to meet the demands of modern applications. With a commitment to excellence, this product integrates advanced engineering and high-quality materials to deliver outstanding performance. Ideal for various electronic systems, it offers reliability and efficiency, ensuring seamless integration into existing setups. This model is built to comply with stringent regulatory standards, making it a trustworthy choice for professionals seeking dependable solutions. As part of telemetry devices, it excels in both functionality and durability, catering to industry specialists who prioritise quality and precision in their work.
Meets EU RoHS Directive compliance for a greener choice
Not yet reviewed under the EU ELV Directive keeping future options open
Assures low halogen content for enhanced safety and environmental protection
Exhibits no presence of REACH SVHC promoting safer usage
Compatible with various assemblies ideal for engineering versatility
Not yet reviewed under the EU ELV Directive keeping future options open
Assures low halogen content for enhanced safety and environmental protection
Exhibits no presence of REACH SVHC promoting safer usage
Compatible with various assemblies ideal for engineering versatility
Related links
- TE Connectivity Insert Socket Socket Mount
- TE Connectivity Insert Socket Socket Mount, 380 V
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket with Boardlocks,
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC,
- CONEC 9 Way Through Hole D-sub Connector Socket, with Solder Cup
- RS PRO 9 Way Through Hole D-sub Connector Socket, 2.77mm Pitch
