TE Connectivity Insert, 1108, Surface Mount
- RS Stock No.:
- 474-052
- Mfr. Part No.:
- 1108812-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£173.57
(exc. VAT)
£208.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.57 | £57.857 |
*price indicative
- RS Stock No.:
- 474-052
- Mfr. Part No.:
- 1108812-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1108 | |
| Type | Insert | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1108 | ||
Type Insert | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- PL
The TE Connectivity Power connector is engineered to deliver optimal performance in electronic applications, offering a reliable solution for maintaining the integrity of connections. Designed for exceptional durability, it meets rigorous compliance standards, ensuring it is both RoHS and ELV compliant. The product's robust design supports efficient functionality across a range of industrial settings, making it ideal for professionals seeking dependable connectivity solutions. Its thoughtful design caters to the modern user's needs, ensuring ease of integration and longevity in varied environments. The connector is an essential addition for those requiring a high-performing component that does not compromise on quality or safety.
Engineered for excellent durability and reliable performance in demanding conditions
Meets EU RoHS and ELV directives ensuring safety and compliance
Designed to facilitate easy integration into existing systems
Supports a variety of applications across multiple industries
Provides enhanced functionality while maintaining optimal performance standards
Perfect for professionals seeking a trustworthy and compliant connectivity solution
Meets EU RoHS and ELV directives ensuring safety and compliance
Designed to facilitate easy integration into existing systems
Supports a variety of applications across multiple industries
Provides enhanced functionality while maintaining optimal performance standards
Perfect for professionals seeking a trustworthy and compliant connectivity solution
Related links
- TE Connectivity Insert 16A Surface Mount, 400 V
- TE Connectivity Insert 1104
- TE Connectivity Insert Socket Socket Mount
- TE Connectivity Insert PIN Through Hole, 50 V
- TE Connectivity Insert Socket Socket Mount, 380 V
- TE Connectivity Insert, 1103
- TE Connectivity Insert 10A, HDC
- TE Connectivity Insert PIN, 2-1920
