TE Connectivity Insert, 60A, PIN, 2-1920
- RS Stock No.:
- 470-653
- Mfr. Part No.:
- 2-192042-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 5000 units)*
£24,845.82
(exc. VAT)
£29,814.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24,845.82 | £4.969 |
*price indicative
- RS Stock No.:
- 470-653
- Mfr. Part No.:
- 2-192042-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Current Rating | 60A | |
| Gender | PIN | |
| Series | 2-1920 | |
| Type | Insert | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Current Rating 60A | ||
Gender PIN | ||
Series 2-1920 | ||
Type Insert | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative power pin connector seamlessly integrates into a variety of applications, ensuring reliable performance even under extreme conditions. Designed with a focus on functionality and durability, this connector features a robust construction that allows it to operate effectively within a wide temperature range. The unique design fosters ease of installation while maintaining a secure connection that meets the demands of high-current applications. Crafted from beryllium copper, it guarantees longevity and excellent electrical conductivity, making it a dependable choice for power circuit applications. This product exemplifies the perfect blend of engineering excellence and practical application, making it an essential component for professionals seeking superior reliability in their electrical systems.
Rated for high current applications, ensuring performance under load
Constructed from low halogen materials for enhanced safety and environmental compliance
Non-sealable design that simplifies installation and maintenance
Compatible with various TE part numbers for versatile applications
Backed by TE's commitment to quality and compliance with international standards
Constructed from low halogen materials for enhanced safety and environmental compliance
Non-sealable design that simplifies installation and maintenance
Compatible with various TE part numbers for versatile applications
Backed by TE's commitment to quality and compliance with international standards
Related links
- TE Connectivity Insert 16A Surface Mount, 400 V
- TE Connectivity Male Insert Male 6 Contacts
- TE Connectivity Crimped Contact Insert Female 6 Contacts
- TE Connectivity Insert Female Cable, 600 V dc
- TE Connectivity Insert, HE.6
- TE Connectivity Amplimite HD-20 25 Way Through Hole D-sub Connector Plug with 4-40 UNC, Threaded Insert
- TE Connectivity Insert, 1103
- TE Connectivity Insert 1104
