TE Connectivity Insert, 24A, Female, 2040015-2, Cable, 600 V dc
- RS Stock No.:
- 475-743
- Mfr. Part No.:
- 2040015-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£1,211.32
(exc. VAT)
£1,453.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,211.32 | £0.606 |
*price indicative
- RS Stock No.:
- 475-743
- Mfr. Part No.:
- 2040015-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 24A | |
| Gender | Female | |
| Series | 2040015-2 | |
| Type | Insert | |
| Mounting Type | Cable | |
| Voltage Rating | 600 V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 24A | ||
Gender Female | ||
Series 2040015-2 | ||
Type Insert | ||
Mounting Type Cable | ||
Voltage Rating 600 V dc | ||
- COO (Country of Origin):
- JP
The TE Connectivity Connector contact is designed to ensure seamless connections in various applications, particularly within the Dynamic 4000 series. Engineered for use with 20 – 16 AWG wire sizes, it excels in delivering reliable power transmission under demanding conditions. With a gold-plated mating area, it guarantees optimal conductivity and durability, catering specifically to component-to-wire systems. Ideal for power circuits, this receptacle contact offers exceptional performance over a wide temperature range. Whether used in dynamic environments or within stable assemblies, it showcases versatility and robust build quality, making it a dependable choice for engineers and designers alike.
Designed for efficient power transmission in component-to-wire connections
Gold plating enhances conductivity while resisting corrosion
Capable of accommodating a variety of wire sizes for flexible application
Robust build ensures reliability across a broad operating temperature range
Packaging method optimises storage and handling for ease of use
Gold plating enhances conductivity while resisting corrosion
Capable of accommodating a variety of wire sizes for flexible application
Robust build ensures reliability across a broad operating temperature range
Packaging method optimises storage and handling for ease of use
Related links
- Phoenix Contact Heavy Duty Power Connector Insert Female, 4 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female, 3 Contacts
- Weidmuller Contact Insert Female 6 Contacts
- Weidmüller Contact Insert Female 6 Contacts
- TE Connectivity Insert Female, T2030722201-000
- TE Connectivity Insert, 1103
- TE Connectivity Insert 1104
- TE Connectivity Insert Surface Mount
