RS PRO Heavy Duty Power Connector, 10A, Male, 2 Contacts

Bulk discount available

Subtotal (1 unit)*

£5.30

(exc. VAT)

£6.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.30
10 - 24£4.88
25 +£4.40

*price indicative

RS Stock No.:
457-220
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

10A

Gender

Male

Type

Insert

Number of Contacts

2

COO (Country of Origin):
TR

RS PRO Heavy Duty Power Connector Module Adaptor, 10 A, 2 Contacts


This RS PRO Heavy Duty Power Connector Module Adaptor is designed for robust industrial applications, providing a reliable connection solution for power distribution. With a current rating of 10 A and a voltage rating of 50 V, it is ideal for use with industrial power connectors, ensuring secure and efficient power transfer.

Features and Benefits


Grounded Contact: Prevents incorrect polarisation, enhancing safety and reliability
Straight Body Orientation: Facilitates easy installation and integration into existing systems
2 Contacts: Supports dual connections for versatile application
10 A Current Rating: Suitable for medium power applications, ensuring efficient performance
50 V Voltage Rating: Compatible with low voltage systems, providing flexibility in usage

Applications


Industrial automation
Power distribution systems
Manufacturing equipment

Additional Information


For Use With: Compatible with industrial power connectors, ensuring seamless integration

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links