RS PRO Heavy Duty Power Connector, 10A, Male, 40 Contacts
- RS Stock No.:
- 457-202
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£12.75
(exc. VAT)
£15.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.75 |
| 10 + | £11.73 |
*price indicative
- RS Stock No.:
- 457-202
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 10A | |
| Gender | Male | |
| Type | Insert | |
| Termination Method | Crimp | |
| Number of Contacts | 41 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 10A | ||
Gender Male | ||
Type Insert | ||
Termination Method Crimp | ||
Number of Contacts 41 | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector Male Insert, 40 Contacts, 10 A
This RS PRO Heavy Duty Power Connector Male Insert is designed for reliable and efficient power distribution in industrial environments. With a robust construction and a high current rating of 10 A, it ensures secure connections for demanding applications.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, enhancing safety and reliability
40 Contacts: Supports multiple connections, increasing versatility
Copper Alloy Contacts: Offers excellent conductivity and durability
Hard Silver Plating: Provides corrosion resistance, extending product lifespan
Crimp Termination Method: Ensures secure and stable connections
Wide Wire Size Range: Accommodates wire sizes from 0.14 mm² to 2.5 mm², offering flexibility
250 V Voltage Rating: Suitable for a variety of industrial power applications
40 Contacts: Supports multiple connections, increasing versatility
Copper Alloy Contacts: Offers excellent conductivity and durability
Hard Silver Plating: Provides corrosion resistance, extending product lifespan
Crimp Termination Method: Ensures secure and stable connections
Wide Wire Size Range: Accommodates wire sizes from 0.14 mm² to 2.5 mm², offering flexibility
250 V Voltage Rating: Suitable for a variety of industrial power applications
Applications
Industrial automation
Manufacturing equipment
Power distribution systems
Manufacturing equipment
Power distribution systems
Additional Information
For use with industrial power connectors
Thread size M3 x 10 for secure mounting
Body orientation: Top for easy installation
Thread size M3 x 10 for secure mounting
Body orientation: Top for easy installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heavy Duty Power Connector Insert Male, 40 Contacts
- EPIC Heavy Duty Power Connector Insert Male 40 Contacts
- RS PRO Male Insert Male, 40 Contacts
- RS PRO Heavy Duty Power Connector Male, 64 Contacts
- RS PRO Heavy Duty Power Connector Male, 33 Contacts
- RS PRO Heavy Duty Power Connector Male, 2 Contacts
- RS PRO Heavy Duty Power Connector Male, 108 Contacts
- RS PRO Heavy Duty Power Connector Male, 4 Contacts
