RS PRO Heavy Duty Power Connector, 10A, Male, 108 Contacts
- RS Stock No.:
- 457-206
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£25.70
(exc. VAT)
£30.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £25.70 |
| 10 + | £23.64 |
*price indicative
- RS Stock No.:
- 457-206
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 10A | |
| Gender | Male | |
| Type | Insert | |
| Termination Method | Crimp | |
| Number of Contacts | 109 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 10A | ||
Gender Male | ||
Type Insert | ||
Termination Method Crimp | ||
Number of Contacts 109 | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector Male Insert, 108 Contacts, 10 A
The RS PRO Heavy Duty Power Connector Male Insert is designed for robust industrial applications, providing reliable connectivity with a current rating of 10 A. This male insert is ideal for use in environments requiring secure and efficient power distribution, offering a high number of contacts for versatile connections.
Features and Benefits
Current Rating: 10 A: Ensures reliable power transmission for demanding applications
Number of Contacts: 108: Supports extensive connectivity options
Manufacturer Size Code: 24B: Compatible with a wide range of connector housings
Thread Size: M3 x 10: Facilitates secure assembly and installation
Contact Material: Copper Alloy: Provides excellent conductivity and durability
Contact Plating: Hard Silver: Enhances resistance to corrosion and wear
Termination Method: Crimp: Allows for secure and efficient wire connections
Number of Contacts: 108: Supports extensive connectivity options
Manufacturer Size Code: 24B: Compatible with a wide range of connector housings
Thread Size: M3 x 10: Facilitates secure assembly and installation
Contact Material: Copper Alloy: Provides excellent conductivity and durability
Contact Plating: Hard Silver: Enhances resistance to corrosion and wear
Termination Method: Crimp: Allows for secure and efficient wire connections
Applications
Industrial automation
Machinery and equipment
Power distribution systems
Machinery and equipment
Power distribution systems
Additional Information
For Use With: Industrial Power Connector
Pole Format: 108 + E
Voltage Rating: 250 V
Body Orientation: Top
Minimum Wire Size: 0.14 mm²
Maximum Wire Size: 2.5 mm²
Pole Format: 108 + E
Voltage Rating: 250 V
Body Orientation: Top
Minimum Wire Size: 0.14 mm²
Maximum Wire Size: 2.5 mm²
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heavy Duty Power Connector Insert Male, 108 Contacts
- RS PRO Heavy Duty Power Connector Male, 64 Contacts
- RS PRO Heavy Duty Power Connector Male, 33 Contacts
- RS PRO Heavy Duty Power Connector Male, 2 Contacts
- RS PRO Heavy Duty Power Connector Male, 4 Contacts
- RS PRO Heavy Duty Power Connector Male, 24 Contacts
- RS PRO Heavy Duty Power Connector Male, 5 Contacts
- RS PRO Heavy Duty Power Connector Male, 40 Contacts
