RS PRO Heavy Duty Power Connector, 10A, Male, 24 Contacts
- RS Stock No.:
- 457-208
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£9.76
(exc. VAT)
£11.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 210 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.76 |
| 10 - 24 | £8.98 |
| 25 + | £8.11 |
*price indicative
- RS Stock No.:
- 457-208
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 16A | |
| Gender | Male | |
| Type | Insert | |
| Termination Method | Crimp | |
| Number of Contacts | 25 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 16A | ||
Gender Male | ||
Type Insert | ||
Termination Method Crimp | ||
Number of Contacts 25 | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector, Male Insert, 24 Contacts
The RS PRO Heavy Duty Power Connector Male Insert is designed for robust and reliable electrical connections in industrial environments. With a current rating of 10 A and a voltage rating of 250 V, this connector is ideal for high-demand applications requiring secure and efficient power transmission.
Features and Benefits
Current Rating: 10 A: Ensures reliable power transmission for demanding applications
Number of Contacts: 24: Provides ample connectivity options for complex systems
Contact Material: Copper Alloy: Offers excellent conductivity and durability
Contact Plating: Hard Silver: Enhances corrosion resistance and longevity
Termination Method: Crimp: Allows for secure and easy installation
Maximum Wire Size: 2.5 mm²: Supports a wide range of wire sizes for flexibility
Body Orientation: Straight: Facilitates straightforward integration into existing setups
Number of Contacts: 24: Provides ample connectivity options for complex systems
Contact Material: Copper Alloy: Offers excellent conductivity and durability
Contact Plating: Hard Silver: Enhances corrosion resistance and longevity
Termination Method: Crimp: Allows for secure and easy installation
Maximum Wire Size: 2.5 mm²: Supports a wide range of wire sizes for flexibility
Body Orientation: Straight: Facilitates straightforward integration into existing setups
Applications
Industrial machinery
Automation systems
Power distribution units
Control panels
Automation systems
Power distribution units
Control panels
Additional Information
For Use With: Compatible with industrial power connectors
Pole Format: 24 + E configuration for enhanced connectivity
Thread Size: M3 x 10 for secure assembly
This heavy duty power connector is engineered to meet the rigorous demands of industrial applications, providing a reliable solution for your power connection needs.
Pole Format: 24 + E configuration for enhanced connectivity
Thread Size: M3 x 10 for secure assembly
This heavy duty power connector is engineered to meet the rigorous demands of industrial applications, providing a reliable solution for your power connection needs.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heavy Duty Power Connector Insert Male, 24 Contacts
- HARTING Heavy Duty Power Connector Male 24 Contacts
- RS PRO Heavy Duty Power Connector Male, 2 Contacts
- RS PRO Heavy Duty Power Connector Male, 64 Contacts
- RS PRO Heavy Duty Power Connector Male, 24 Contacts
- RS PRO Heavy Duty Power Connector Male, 33 Contacts
- RS PRO Heavy Duty Power Connector Male, 108 Contacts
- RS PRO Heavy Duty Power Connector Male, 4 Contacts
