RS PRO Heavy Duty Power Connector, 10A, Male, 4 Contacts

Bulk discount available

Subtotal (1 unit)*

£2.76

(exc. VAT)

£3.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.76
10 - 24£2.54
25 +£2.29

*price indicative

RS Stock No.:
457-183
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

10A

Gender

Male

Type

Insert

Termination Method

Screw Terminal

Number of Contacts

4

COO (Country of Origin):
TR

RS PRO Heavy Duty Power Connector Male Insert, 10 A, 4 Contacts


This RS PRO Heavy Duty Power Connector Male Insert is designed for robust industrial applications, providing reliable electrical connections. It features a grounded contact to prevent incorrect polarisation, ensuring safety and efficiency in power distribution systems.

Features and Benefits


Grounded Contact: Prevents incorrect polarisation, enhancing safety
4 Contacts: Supports multiple connections for versatile use
Current Rating of 10 A: Suitable for medium power applications
Silver-Plated Brass Contacts: Ensures excellent conductivity and corrosion resistance
Screw Termination Method: Provides secure and reliable connections
Compatible with Industrial Power Connectors: Designed for seamless integration

Applications


Industrial machinery
Power distribution systems
Automation equipment

Additional Information


For Use With: Industrial Power Connector
Voltage Rating: 400 V
Maximum Wire Size: 2.5 mm²
Minimum Wire Size: 0.75 mm²

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links