RS PRO Heavy Duty Power Connector, 10A, Male, 64 Contacts
- RS Stock No.:
- 457-205
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£14.11
(exc. VAT)
£16.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.11 |
| 10 + | £12.98 |
*price indicative
- RS Stock No.:
- 457-205
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 10A | |
| Gender | Male | |
| Type | Insert | |
| Termination Method | Crimp | |
| Number of Contacts | 65 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 10A | ||
Gender Male | ||
Type Insert | ||
Termination Method Crimp | ||
Number of Contacts 65 | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector Male Insert, 64 Contacts, 10 A
The RS PRO Heavy Duty Power Connector Male Insert is designed for robust industrial applications, providing reliable electrical connections. With a current rating of 10 A and 64 contacts, it is ideal for high-density power distribution. Its main benefit is ensuring secure and efficient connectivity in demanding environments.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, enhancing safety and reliability
64 Contacts: Supports high-density connections for complex systems
Copper Alloy Contacts: Ensures excellent conductivity and durability
Hard Silver Plating: Provides superior corrosion resistance and longevity
Crimp Termination Method: Allows for secure and efficient wire connections
Wide Wire Size Range: Accommodates wire sizes from 0.14 mm² to 2.5 mm² for versatility
64 Contacts: Supports high-density connections for complex systems
Copper Alloy Contacts: Ensures excellent conductivity and durability
Hard Silver Plating: Provides superior corrosion resistance and longevity
Crimp Termination Method: Allows for secure and efficient wire connections
Wide Wire Size Range: Accommodates wire sizes from 0.14 mm² to 2.5 mm² for versatility
Applications
Industrial automation
Power distribution systems
Manufacturing equipment
Heavy machinery
Power distribution systems
Manufacturing equipment
Heavy machinery
Additional Information
For use with industrial power connectors
Thread size M3 x 10 for secure assembly
Voltage rating of 250 V suitable for various power applications
Pole format of 64 + E for enhanced connectivity options
Thread size M3 x 10 for secure assembly
Voltage rating of 250 V suitable for various power applications
Pole format of 64 + E for enhanced connectivity options
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heavy Duty Power Connector Insert Male, 64 Contacts
- RS PRO Heavy Duty Power Connector Male, 33 Contacts
- RS PRO Heavy Duty Power Connector Male, 108 Contacts
- RS PRO Heavy Duty Power Connector Male, 2 Contacts
- RS PRO Heavy Duty Power Connector Male, 4 Contacts
- RS PRO Heavy Duty Power Connector Male, 24 Contacts
- RS PRO Heavy Duty Power Connector Male, 5 Contacts
- RS PRO Heavy Duty Power Connector Male, 40 Contacts
