RS PRO Heavy Duty Power Connector, 10A, Male, 2 Contacts

Bulk discount available

Subtotal (1 unit)*

£5.30

(exc. VAT)

£6.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.30
10 - 24£4.88
25 +£4.40

*price indicative

RS Stock No.:
457-209
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

10A

Gender

Male

Type

Insert

Number of Contacts

2

COO (Country of Origin):
TR

RS PRO Heavy Duty Power Connector, Male Insert, 10 A, 2 Contacts


The RS PRO Heavy Duty Power Connector Male Insert is designed for robust and reliable power connections in industrial environments. This male insert is ideal for applications requiring a secure and efficient connection, offering a current rating of 10 A with a 2-pole format.

Features and Benefits


Current Rating: 10 A: Ensures reliable power transmission for industrial applications
Number of Contacts: 2: Provides a straightforward connection for essential power needs
Male Insert Type: Facilitates easy integration into existing systems
Designed for Industrial Power Connectors: Compatible with a wide range of industrial setups
2P Pole Format: Simplifies installation and maintenance

Applications


Industrial machinery
Power distribution systems
Automation equipment

Additional Information


For Use With: Compatible with various industrial power connectors, enhancing versatility and integration options

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links