RS PRO Heavy Duty Power Connector, 10A, Male, 5 Contacts
- RS Stock No.:
- 457-186
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£2.66
(exc. VAT)
£3.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 398 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.66 |
| 10 - 24 | £2.44 |
| 25 + | £2.20 |
*price indicative
- RS Stock No.:
- 457-186
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 10A | |
| Gender | Male | |
| Type | Insert | |
| Termination Method | Screw Terminal | |
| Number of Contacts | 5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 10A | ||
Gender Male | ||
Type Insert | ||
Termination Method Screw Terminal | ||
Number of Contacts 5 | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector, Male Insert, 10 A, 5 Contacts
This RS PRO heavy duty power connector male insert is designed for industrial applications requiring reliable electrical connections. It supports a current rating of 10 A and is ideal for use with industrial power connectors. The insert ensures secure and efficient connectivity with its screw termination method, making it suitable for various demanding environments.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, ensuring safe connections
Brass Contact Material: Offers excellent conductivity and durability
Silver Contact Plating: Enhances corrosion resistance and electrical performance
Screw Termination Method: Provides secure and reliable connections
Supports 5 Contacts: Allows for versatile connectivity options
Voltage Rating of 400 V: Suitable for high voltage applications
Compatible with Industrial Power Connectors: Ensures seamless integration
Brass Contact Material: Offers excellent conductivity and durability
Silver Contact Plating: Enhances corrosion resistance and electrical performance
Screw Termination Method: Provides secure and reliable connections
Supports 5 Contacts: Allows for versatile connectivity options
Voltage Rating of 400 V: Suitable for high voltage applications
Compatible with Industrial Power Connectors: Ensures seamless integration
Applications
Industrial machinery
Electrical distribution systems
Automation equipment
Electrical distribution systems
Automation equipment
Additional Information
Pole Format: 4 + E
Manufacturer Size Code: 3A
Body Orientation: Top
Manufacturer Size Code: 3A
Body Orientation: Top
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heavy Duty Power Connector Insert Male, 5 Contacts
- RS PRO Heavy Duty Power Connector Male, 2 Contacts
- RS PRO Heavy Duty Power Connector Male, 64 Contacts
- RS PRO Heavy Duty Power Connector Male, 33 Contacts
- RS PRO Heavy Duty Power Connector Male, 108 Contacts
- RS PRO Heavy Duty Power Connector Male, 4 Contacts
- RS PRO Heavy Duty Power Connector Male, 24 Contacts
- RS PRO Heavy Duty Power Connector Male, 40 Contacts
