RS PRO Heavy Duty Power Connector, 10A, Male, 33 Contacts

Bulk discount available

Subtotal (1 unit)*

£7.70

(exc. VAT)

£9.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.70
10 - 24£7.09
25 +£6.40

*price indicative

RS Stock No.:
457-191
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

16A

Gender

Male

Type

Insert

Termination Method

Screw Terminal

Number of Contacts

33

COO (Country of Origin):
TR

RS PRO Heavy Duty Power Connector Male Insert, 33 Contacts, 10 A


This RS PRO heavy duty power connector male insert is designed for robust industrial applications. It features 33 contacts and supports a current rating of 10 A, making it ideal for secure and reliable power connections. The insert is crafted for use with industrial power connectors, ensuring compatibility and ease of integration.

Features and Benefits


Grounded Contact: Prevents incorrect polarisation, enhancing safety and reliability
Brass Contact Material: Offers excellent conductivity and durability
Silver Contact Plating: Provides superior corrosion resistance and long-lasting performance
Screw Termination Method: Ensures secure and stable connections
Wide Wire Size Compatibility: Supports wire sizes from 0.75 mm² to 2.5 mm², offering flexibility in various applications

Applications


Industrial machinery
Power distribution systems
Automation equipment

Additional Information


For Use With: Compatible with industrial power connectors
Voltage Rating: Suitable for applications up to 250 V

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links