RS PRO Heavy Duty Power Connector, 16A, Male, 24 Contacts

Bulk discount available

Subtotal (1 unit)*

£9.68

(exc. VAT)

£11.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£9.68
10 - 24£8.91
25 +£8.03

*price indicative

RS Stock No.:
457-189
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

16A

Gender

Male

Type

Insert

Termination Method

Screw Terminal

Number of Contacts

24

COO (Country of Origin):
TR

RS PRO Heavy Duty Power Connector Male Insert, 16 A, 24 Contacts


This RS PRO Heavy Duty Power Connector Male Insert is designed for robust industrial applications, providing reliable electrical connections with a current rating of 16 A. Ideal for use in demanding environments, it ensures secure connectivity with its screw termination method and is suitable for industrial power connectors.

Features and Benefits


Grounded Contact: Prevents incorrect polarisation, enhancing safety and reliability
24 Contacts: Supports multiple connections, increasing versatility
Silver-Plated Brass Contacts: Offers excellent conductivity and corrosion resistance
Screw Termination Method: Ensures secure and stable connections
Wide Wire Size Range (0.75 mm² to 2.5 mm²): Accommodates various wire sizes for flexibility
500 V Voltage Rating: Suitable for high-voltage applications

Applications


Industrial machinery
Power distribution systems
Automation equipment

Additional Information


For use with industrial power connectors
Complies with standard industrial connector sizes
Body orientation: Top
Pole format: 24 + E
Number of rows: 2

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links