RS PRO Heavy Duty Power Connector, 10A, Male, 2 Contacts
- RS Stock No.:
- 457-218
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£19.31
(exc. VAT)
£23.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.31 |
| 10 + | £17.77 |
*price indicative
- RS Stock No.:
- 457-218
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 10A | |
| Gender | Male | |
| Type | Insert | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 10A | ||
Gender Male | ||
Type Insert | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector Insert, Male Megabit Module
This RS PRO Heavy Duty Power Connector Insert is designed for robust industrial applications, providing reliable connections with its male Megabit module. It is ideal for use in environments where secure and efficient power transmission is critical.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, ensuring safe and reliable connections.
Contacts Mounted in Insert: Provides stability and durability, reducing maintenance needs.
Current Rating of 10 A: Supports substantial power loads, suitable for heavy-duty applications.
Voltage Rating of 50 V: Ensures compatibility with various industrial power systems.
Straight Body Orientation: Facilitates easy installation in confined spaces.
Thread Size M2.5 x 8: Allows for secure attachment, enhancing connection integrity.
Contacts Mounted in Insert: Provides stability and durability, reducing maintenance needs.
Current Rating of 10 A: Supports substantial power loads, suitable for heavy-duty applications.
Voltage Rating of 50 V: Ensures compatibility with various industrial power systems.
Straight Body Orientation: Facilitates easy installation in confined spaces.
Thread Size M2.5 x 8: Allows for secure attachment, enhancing connection integrity.
Applications
Industrial power systems
Heavy machinery
Manufacturing equipment
Heavy machinery
Manufacturing equipment
Additional Information
For Use With: Compatible with industrial power connectors, enhancing versatility across systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heavy Duty Power Connector Male, 2 Contacts
- RS PRO Heavy Duty Power Connector Male, 33 Contacts
- RS PRO Heavy Duty Power Connector Male, 64 Contacts
- RS PRO Heavy Duty Power Connector Male, 108 Contacts
- RS PRO Heavy Duty Power Connector Male, 4 Contacts
- RS PRO Heavy Duty Power Connector Male, 40 Contacts
- RS PRO Heavy Duty Power Connector Male, 24 Contacts
- RS PRO Heavy Duty Power Connector Male, 5 Contacts
